PanduitFSD73-6-DConnector Terminals
Ferrules Terminal 24AWG Copper Yellow M 10.5mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 24 | |
| 105 | |
| Polypropylene | |
| Bag | |
| 10.5 | |
| 2.5 | |
| Yellow | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ferrules terminal FSD73-6-D wire terminal from Panduit. Its wire is 24 AWG. This product is 10.5 mm long and 2.5 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

