onsemiFSBB30CH60DFIntelligent Power Modules - IPMs
IPM IGBT 600V 30A 27-Pin SPMPA Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Short Circuit/Under Voltage | |
| 600 | |
| 1.5 | |
| 30 | |
| 2500 | |
| 113 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.7(Max) mm |
| Package Width | 27(Max) mm |
| Package Length | 44.2(Max) mm |
| PCB changed | 27 |
| Supplier Package | SPMPA |
| 27 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

