onsemiFSBB20CH120DIntelligent Power Modules - IPMs
IPM IGBT 1200V 20A 27-Pin SPMPA Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Over Current/Short Circuit/Under Voltage | |
| 1200 | |
| 2.2 | |
| 20 | |
| 2500 | |
| 5 | |
| 227 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.7(Max) |
| Package Width | 27(Max) |
| Package Length | 44.2(Max) |
| PCB changed | 27 |
| Supplier Package | SPMPA |
| 27 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
