| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 35 | |
| 25 | |
| 5 | |
| 1.25@100mA@1A | |
| 0.3@100mA@1A|0.6@300mA@3A | |
| 3 | |
| 70@50mA@2V|100@1A@2V|75@2A@2V|15@6A@2V | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.4 mm |
| Package Length | 2.92 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
