10-25% Off
onsemiFSB50825ABIntelligent Power Modules - IPMs
IPM MOSFET 250V 3.6A 21-Pin DIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MOSFET | |
| Hex | |
| Three | |
| Under Voltage | |
| 250 | |
| 3.6 | |
| 1500 | |
| 14.2 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3(Max) |
| Package Width | 12 |
| Package Length | 29 |
| PCB changed | 21 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 21 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

