onsemiFSB50550AIntelligent Power Modules - IPMs
IPM MOSFET 500V 2A 23-Pin SPM5E-023 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MOSFET | |
| Hex | |
| Three | |
| Under Voltage | |
| 500 | |
| 2 | |
| 1500 | |
| 14.5 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3(Max) mm |
| Package Width | 12 mm |
| Package Length | 29 mm |
| PCB changed | 23 |
| Standard Package Name | DIP |
| Supplier Package | SPM5E-023 |
| 23 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

