onsemiFSB50450ASIntelligent Power Modules - IPMs
IPM MOSFET 500V 1.5A 23-Pin SPM5H T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MOSFET | |
| Hex | |
| Three | |
| Under Voltage | |
| 500 | |
| 1.5 | |
| 1500 | |
| 14 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 12 mm |
| Package Length | 29 mm |
| PCB changed | 23 |
| Supplier Package | SPM5H |
| 23 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

