| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Three | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.7(Max) |
| Package Width | 27(Max) |
| Package Length | 44.2(Max) |
| PCB changed | 27 |
| Supplier Package | SPM27-BA |
| 27 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
