onsemiFSA550BUCXAnalog Switch Multiplexers
Analog Switch Single 4PST 12-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single 4PST | |
| 4PST | |
| 1 | |
| 4 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 120(Typ)@1.6V | |
| 160(Typ)@1.6V | |
| 50(Typ) | |
| Single | |
| Single | |
| 1.6 | |
| 3 | |
| 350 | |
| 0.8(Typ) | |
| <1 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 1.16 |
| Package Length | 1.56 |
| PCB changed | 12 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 12 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

