onsemiFSA2467MPXAnalog Switch Multiplexers
Analog Switch Dual DPDT 16-Pin WQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual DPDT | |
| DPDT | |
| 2 | |
| 4 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 80@2.7V | |
| 52@2.7V | |
| 85(Typ)@4.3V | |
| Single | |
| Single | |
| 1.65 | |
| 3 | |
| 4.3 | |
| 350 | |
| 0.8(Min)@1.8V | |
| <1 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
