onsemiFSA2267L10XAnalog Switch Multiplexers
Analog Switch Dual SPDT 10-Pin UQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPDT | |
| SPDT | |
| 2 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 38@3.6V | |
| 21@1.95V | |
| 45(Typ)@3.6V|45(Typ)@4.3V | |
| Single | |
| Single | |
| 1.65 | |
| 3 | |
| 3.6 | |
| 350 | |
| 3.9@1.65V | |
| 1 to 5 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 1.6 |
| Package Length | 2.1 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
