Infineon Technologies AGFS55MR12W1M1HB11NPSA1MOSFETs
Trans MOSFET N-CH SiC 1.2KV 15A 23-Pin Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Hex | |
| Enhancement | |
| N | |
| 6 | |
| 1200 | |
| 20 | |
| 15 | |
| 79@18V | |
| 45@18V | |
| 1350@800V | |
| 17.3 | |
| 19.7 | |
| 43.7 | |
| 23.1 | |
| -40 | |
| 175 | |
| Tray | |
| Mounting | Screw |
| Package Height | 12 |
| Package Width | 33.8 |
| Package Length | 62.8 |
| PCB changed | 23 |
| 23 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

