| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.41.00.50 |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage (V) | 24 |
| DC Coil Voltage (V) | 24 |
| Maximum AC Switching Voltage (V) | 240 |
| Maximum DC Switching Voltage (V) | 28 |
| Maximum Switching Current (A) | 10 |
| LED Indicator | No |
| Mounting | Socket |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 164 |
| Product Length (mm) | 60.7 |
| Product Depth (mm) | 45.2 |
| Product Height (mm) | 91.6 |