PanduitFS4X4WH6NMWiring Ducts
Wiring Ducts Solid Wall Rectangular Adhesive Polyvinyl Chloride White
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Solid Wall | |
| Polyvinyl Chloride | |
| White | |
| Yes | |
| 1828.8 | |
| 108 | |
| 104.1 | |
| Adhesive |
This FS4X4WH6NM wiring duct from Panduit is long and hollow so you can carry one or more cables inside. This product is 1828.8 mm long, 104.1 mm tall and 108 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

