NXP SemiconductorsFS32R294HBK0MJDRMicrocontrollers - MCUs
MCU 32-bit e200z4/e200z7 RISC 269-Pin LFBGA T/R Automotive AEC-Q100
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| S32 | |
| RISC | |
| e200z4|e200z7 | |
| e200 | |
| 250|300|500 | |
| 250|300|500 | |
| 32 | |
| 5MB | |
| CAN/Ethernet/SPI | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 3 | |
| 1 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.18(Max) mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 269 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 269 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

