NXP SemiconductorsFS32R274KSK2MMMMicrocontrollers - MCUs
FS32R274KSK2MMM NXP Semiconductors Microcontroller 32-bit e200z4/e200z7 RISC 2MB Flash 3.3V 257-Pin LFBGA - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| MPC57xx | |
| RISC | |
| e200z4|e200z7 (2) | |
| e200 | |
| 240 | |
| 240 | |
| 32 | |
| Flash | |
| 2MB | |
| 1.5MB | |
| Yes | |
| CAN/Ethernet/I2C/SPI | |
| 7 | |
| 1 | |
| 2 | |
| 16/16 | |
| 12/12 | |
| 1 | |
| 1 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 3 | |
| 1 | |
| 3 | |
| CAN Controller | |
| 3.13 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.17(Max) mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 257 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 257 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

