NXP SemiconductorsFS32K148HFT0VLQTMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 2MB Flash 3.3V/5V Automotive AEC-Q100 144-Pin LQFP Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 2MB | |
| 260KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/LIN/SPI/UART | |
| 156 | |
| 10 | |
| 2 | |
| 32/32 | |
| 12/12 | |
| 0 | |
| 3 | |
| 0 | |
| 3 | |
| 2 | |
| 2 | |
| 3 | |
| 1 | |
| 1 | |
| 1 | |
| CAN Controller | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

