Infineon Technologies AGFS25R12W1T4BOMA1IGBT Modules
Trans IGBT Module N-CH 1200V 45A 205W 18-Pin EASY1B-1 Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| N | |
| Hex | |
| 1.85 | |
| 1200 | |
| 205 | |
| ±20 | |
| 45 | |
| 0.4 | |
| -40 | |
| 150 | |
| Tray | |
| Mounting | Screw |
| Package Height | 12 mm |
| Package Width | 33.8 mm |
| Package Length | 62.8 mm |
| PCB changed | 18 |
| Supplier Package | EASY1B-1 |
| 18 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

