Infineon Technologies AGFS150R12N2T7B15BPSA1IGBT Modules
Trans IGBT Module N-CH 1200V 150A 35-Pin ECONO2B Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trench Stop | |
| N | |
| Hex | |
| 1.55 | |
| 1200 | |
| ±20 | |
| 150 | |
| 0.1 | |
| -40 | |
| 175 | |
| Tray | |
| Mounting | Screw |
| Package Height | 17 |
| Package Width | 45 |
| Package Length | 107.5 |
| PCB changed | 35 |
| Supplier Package | ECONO2B |
| 35 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
