TDKFS1406-0600-ALDC to DC Converter and Switching Regulator Module

TDK uPOL™ Embedded DC-DC Converter, Power Module, 0.6V Output Voltage, 6A Output Current, Commercial, 3.3mm x 3.3mm

Related Eval Board

Reference Design


Traditionally, many power solution designs utilize a side-by-side discrete integrated circuit (IC) and discrete inductor (L) while TDK’s new FS series integrates the IC and inductor in a compact configuration, offering a high-density solution for space-constrained applications requiring a low-profile power source.



At 3.3 x 3.3 x 1.5 mm, they minimize the required external components, retaining the highest possible performance while offering a simplified design for ease of integration. This family can deliver a high density solution of 1 watt per mm3, while offering 50% less solution size than the other products available in its class. As a result, this minimizes system solution cost, reduces board size and assembly costs, as well as BOM and PCB costs. It operates at a broad junction temperature range, from -40 °C to 125 °C.

μPOL™ technology includes a DC-DC converter placed in the vicinity of complex chipsets such as ASICs, FPGAs and others. By minimizing the distance between the converter and the chipset, the resistance and the inductance components are minimized, allowing fast response and accurate regulation with dynamic load currents.



Product Highlights

μPOL Technology Includes Inductor, DC-DC regulator with FETs and Driver.

  • •  Plug & Play (No Compensation Required)
  • •  I2C Serial Bus
  • •  Scalable Output, same footprint (3A – 6A)
  • •  Adjustable Vout ±5mV
  • •  Output Voltage, ±0.5% Initial accuracy
  • •  -40°C to 125°C Operating Temperature


Technology & Performance Advantages

  • •  Chip Embedded Power IC in Thermal Enhanced Packaging
  • •  SESUB = Semiconductor Embedded in SUBstrate
  • •  FS1406 6A Power Module Benchmarks:
  • •  1 Watt per cubic millimeter
  • •  15 Watts in 3.3mm x 3.3mm


Product Advantages

  • •  Excellent for tight board space or high-power density designs
  • •  Small Space for Tight PCB Density and small size BOM
  • •  Performance without compromise using TDK Thin Film Inductors
  • •  Fixed Vout options. Add your output caps - Design Done
  • •  15W in 3.3mm x 3.3mm, 1 Watt per cubic millimeter


Import TariffMay apply to this part

1,057 parts: Ships tomorrow

    Total$1.75Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      1057
      Country Of origin:
      Taiwan
         
      • Price: $1.7460
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,057 parts
      • Price: $1.7460

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.