TDKFS1403-5000-ALDC to DC Converter and Switching Regulator Module
TDK uPOL™ Embedded DC-DC Converter, Power Module, 5V Output Voltage, 3A Output Current, Commercial, 3.3mm x 3.3mm
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 8 | |
| 16 | |
| 5 | |
| 3 | |
| DC/DC | |
| 1 | |
| 1400(Typ) | |
| Yes | |
| 100mV | |
| 50mV | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.05 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 17 |
| Supplier Package | uPOL |
| 17 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

