KEMET CorporationFS0H104ZFCapacitor Electric Double Layer- Supercaps
Cap Supercap 0.1F 5.5V -20% to 80% (16.5 X 8.5mm) Radial Aluminum Cylindrical Can 5.08mm 25 Ohm 70°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1F | |
| -20% to 80% | |
| 5.5VDC | |
| 25 | |
| Standard | |
| Polar | |
| -25 | |
| 70 | |
| Aluminum Cylindrical Can | |
| Radial | |
| 2 | |
| Bulk | |
| 16.5 X 8.5 | |
| 16.5 | |
| 8.5(Max) | |
| 4.1 | |
| 1.2 | |
| Through Hole | |
| 5.08 |
With this high-capacity FS0H104ZF ultracapacitor, developed by Kemet, you can be sure that it will be able to tolerate more frequent charge and discharge cycles. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5.08 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. The FS0H104ZF super capacitor has a radial termination style. Its capacitance value is 0.1F. This product is 8.5(Max) mm tall with a diameter of 16.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

