Infineon Technologies AGFS02MR12A8MA2BBPSA1Specialized Power ICs and Modules
Isolated Driver Module 39-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Isolated Driver Module | |
| -40 | |
| 175 | |
| Mounting | Screw |
| Package Width | 126.5 mm |
| PCB changed | 39 |
| 39 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

