NXP SemiconductorsFRDM-KE15ZEmbedded System Development Boards and Kits
MKE15Z256VLL7 Microcontroller Development Board 72MHz CPU 32KB RAM 256KB Flash
The FRDM-KE15Z Freedom Board
The FRDM-KE15Z Freedom Board by NXP is a development board design to boast the capabilities of the MKE15Z256VLL7 MCU, which comes in a Arm Cortex 100LQFP package on-board. The development board itself is designed to be used in standalone board or as the mainboard of FRDM-TOUCH, FRDM-MCLVBLDC, and Arduino Boards. The microcontroller boasts up to 256KB Flash memory and 32KB SRAM to manage the I/O pins for the board. The on-board interfaces include an RGB LED, a 6-axis digital sensor, a 3-axis digital angular rate gyroscope, an ambient light sensor, and a capacitive touch slider. The board is also compatible with a 3.3v or 5v power supply to even further enable its use with other boards.
The board comes ready with a quick demo to showcase it's onboard accelerometer but can quickly be jump started with your own design files through the Kinetis SDK. The Kinetis Software Development Kit is free and includes any source code you will need to get started!
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Development Board | |
| MKE15Z256VLL7 | |
| Microcontroller | |
| 32KB | |
| 256KB | |
| Flash | |
| 1 | |
| No | |
| No | |
| Flash | |
| Yes |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
