| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 400 |
| Single | |
| 400 | |
| 70 | |
| 870 | |
| 1.4 | |
| 25@100V | |
| 200 | |
| -40 | |
| 125 | |
| Mounting | Stud |
| Package Height | 23.18(Max) |
| Package Width | 17.44(Max) |
| Package Length | 20.16(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-5 |
| 2 | |
| Lead Shape | Terminal Stud |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

