Taiwan SemiconductorFR156G A0GRectifiers
Diode Switching 800V 1.5A 2-Pin DO-15 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 800 |
| Single | |
| 800 | |
| 1.5 | |
| 50 | |
| 1.3 | |
| 5 | |
| 500 | |
| -55 | |
| 150 | |
| Ammo | |
| Diameter | 3.6(Max) |
| Mounting | Through Hole |
| Package Length | 7.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

