| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single | |
| 200 | |
| 1 | |
| 30 | |
| 1.3 | |
| 5 | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Diameter | 2.7(Max) |
| Mounting | Through Hole |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

