NKK SwitchesFR02FR10P-RSwitch DIP
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 1000Cycles SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Flush Screwdriver | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 0.1@5VDC | |
| 100 | |
| 5 | |
| 250VAC | |
| 1000 | |
| 100 | |
| 1000 | |
| 1000 | |
| Decimal | |
| 0 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 5 | |
| 12.25 | |
| Straight | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 3.8 | |
| 10 | |
| 13 | |
| 3.9 |
Does your printed circuit board need some type of electronic flow control? The FR02FR10P-R dual in-line package switch, developed by NKK Switches, is the component you need. It has a SP10T configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The FR02FR10P-R DIP switch has a gull wing termination style. This product is 10 mm long, 3.9 mm tall and 13 mm deep. The maximum DC voltage rating is 5 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

