NKK SwitchesFR01SR16PSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Dial 0.1A 5VDC PC Pins 625Cycles Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Rotary Switch | |
| Dial | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.1@5VDC | |
| 100 | |
| 5 | |
| 250VAC | |
| 1000 | |
| 100 | |
| 625 | |
| 625 | |
| Hexadecimal | |
| 3.4 | |
| No | |
| Through Hole | |
| PC Pins | |
| 5 | |
| 7.62 | |
| Straight | |
| -25 | |
| 85 | |
| Bulk | |
| 10 | |
| 10 | |
| 7.2 |
Look no further! The FR01SR16P dual in-line package switch, developed by NKK Switches, can allow you to control multiple different paths on a printed circuit. It has a SP16T configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -25 °C to 85 °C. The FR01SR16P DIP switch has a PC pin termination style. This product is 10 mm long, 7.2 mm tall and 10 mm deep. The maximum DC voltage rating is 5 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

