Reduced Price
NKK SwitchesFR01KR10PSwitch DIP
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 5VDC PC Pins 1000Cycles Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Rotary Switch | |
| Shaft | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 0.1@5VDC | |
| 100 | |
| 5 | |
| 250VAC | |
| 1000 | |
| 100 | |
| 1000 | |
| 1000 | |
| Decimal | |
| 7 | |
| No | |
| Through Hole | |
| PC Pins | |
| 5 | |
| 7.62 | |
| Straight | |
| -25 | |
| 85 | |
| Tube | |
| 10 | |
| 10 | |
| 3.8 | |
| 10 | |
| 10 | |
| 10.8 |
The FR01KR10P dual in-line package switch, developed by NKK Switches, can give you electronic flow control within your printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP10T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The FR01KR10P DIP switch has a PC pin termination style. The maximum DC voltage rating is 5 VDC. This product is 10 mm long, 10.8 mm tall and 10 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

