| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.50.90.65 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | DIP Rotary Switch |
| Actuator Style | Shaft |
| Pole Throw Configuration | SP10T |
| Switch Configuration | N.O./N.C. |
| Number of Positions | 10 |
| Maximum Current Rating (A) | 0.1@5VDC |
| Maximum Nonswitching Current (mA) | 100 |
| Maximum DC Voltage Rating (V) | 5 |
| Dielectric Strength | 250VAC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Electrical Life (Cycles) | 1000 |
| Mechanical Life (Cycles) | 1000 |
| Coding | Decimal |
| Actuator Length (mm) | 10 |
| Seal | No |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 5 |
| Row Space (mm) | 2.54 |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Thread Length (mm) | 6.1 |
| Product Length (mm) | 13.1 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 11 |