| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 200 | |
| ±30 | |
| 5 | |
| 3.7 | |
| 100 | |
| 1 | |
| 1400@10V | |
| 10@10V | |
| 10 | |
| 330@25V | |
| 2500 | |
| 25 | |
| 70 | |
| 12 | |
| 9 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.3(Max) mm |
| Package Width | 2.5(Max) mm |
| Package Length | 6.8(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
