| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 4 | |
| 1400@10V | |
| 18@10V | |
| 18 | |
| 480@25V | |
| 2500 | |
| 48 | |
| 46 | |
| 50 | |
| 12 | |
| -55 | |
| 150 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 6.1 mm |
| Package Width | 2.3 mm |
| Package Length | 6.6 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
