| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 5.3 | |
| 730@10V | |
| 28@10V | |
| 28 | |
| 1100@25V | |
| 50000 | |
| 60 | |
| 95 | |
| 55 | |
| 25 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 15.87 |
| Package Width | 4.7 |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
