| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541290095 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 250 | |
| ±30 | |
| 2.3 | |
| 2200@10V | |
| 4@10V | |
| 4 | |
| 130@25V | |
| 27000 | |
| 20 | |
| 25 | |
| 5.5 | |
| 6.6 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.87 mm |
| Package Width | 4.7 mm |
| Package Length | 10.16 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
