onsemiFQD5P20TMMOSFETs

Trans MOSFET P-CH 200V 3.7A 3-Pin(2+Tab) DPAK T/R

Import TariffMay apply to this part

Total In Stock: 36,550 parts

Regional Inventory: 16,550

    Total$0.39Price for 1

    16,550 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.3947
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,550 parts
      • Price: $0.3947
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2448+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.3246
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2541+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 20,000 parts
      • Price: $0.3448

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.