| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541290095 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±25 | |
| 90 | |
| 16@10V | |
| 84@10V | |
| 84 | |
| 2500@25V | |
| 214000 | |
| 160 | |
| 360 | |
| 100 | |
| 30 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 18.9(Max) mm |
| Package Width | 5(Max) mm |
| Package Length | 16.2(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3P |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
