TDK-LambdaFPS100048/SAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 21A 1008W 24-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 21 | |
| 1008 | |
| 85 | |
| 265 | |
| 120 | |
| 360 | |
| 3000VAC | |
| 0.4% | |
| 0.8% | |
| 12 | |
| 47 to 63 | |
| 88 | |
| Pin Terminal Block | |
| No | |
| No | |
| 0 | |
| 50 | |
| Mounting | Screw |
| Package Height | 41 mm |
| Package Width | 127 mm |
| Package Length | 319.2 mm |
| PCB changed | 24 |
| 24 |
Your electronic devices will need this FPS100048/S AC to DC power supply from TDK-Lambda to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 1008 W. This part's single output can handle a current up to 21 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

