Pulse Transformers
FPQ1553-10
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Flat SMD
iNRCORE, LLCProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Transformer Type
Pulse Transformer
Turns Ratio
1CT:2.12CT/1CT:1.5CT
Maximum DCR Primary Side (Ohm)
1
Maximum DCR Secondary Side (Ohm)
3.5
High Potential
100Vrms
Lead Style
Flat
Mounting
Surface Mount
Number of Terminals
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Product Weight (g)
5
Product Length (mm)
15.86
Product Depth (mm)
41.26
Product Height (mm)
6.35
Order Quantity

