onsemiFPF2195Current Limit Switches
Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 0.8A 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 0.8(Typ) | |
| 1.8 | |
| 5.5 | |
| 55 | |
| 1200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33 mm |
| Package Width | 0.98 mm |
| Package Length | 1.48 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
