onsemiFPF1039UCXPower Switches
Power Switch Hi Side 1-OUT 2A 0.075mOhm 6-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
1.2 | |
5.5 | |
-0.3 to 6 | |
1.2 to 5.5 | |
2(Max) | |
0.001(Max) | |
0.075 | |
1200 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.33 |
Package Width | 0.96 |
Package Length | 1.46 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
6 | |
Lead Shape | Ball |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.