| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | High Side |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 1.2 |
| Maximum Input Voltage (V) | 5.5 |
| Output Voltage Range (V) | -0.3 to 6 |
| Operating Supply Voltage Range (V) | 1.2 to 5.5 |
| Minimum Output Current (A) | 2(Max) |
| Typical Supply Current (mA) | 0.001(Max) |
| Typical Switch On Resistance (Ohm) | 0.075 |
| Maximum Power Dissipation (mW) | 1200 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Lead Shape | Ball |