onsemiFPDB60PH60BIntelligent Power Modules - IPMs
PFC SPM 3 Series for 2-Phase Bridgeless PFC
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.7(Max) mm |
| Package Width | 27(Max) mm |
| Package Length | 44.2(Max) mm |
| PCB changed | 27 |
| Supplier Package | SPMPA |
| 27 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
