onsemiFPAM30LH60Intelligent Power Modules - IPMs
IPM IGBT 600V 30A 32-Pin DIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Dual | |
| Two | |
| Over Current/Under Voltage | |
| 600 | |
| 1.7 | |
| 30 | |
| 2500 | |
| 107 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 7.3(Max) mm |
| Package Width | 31.5(Max) mm |
| Package Length | 60.5(Max) mm |
| PCB changed | 32 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 32 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

