EatonFP4-200-RInductor Surface Mount
Inductor Power Shielded Wirewound 0.2uH 15% 1MHz Ferrite 40A 0.00065Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 0.2u | |
| 15% | |
| 1M | |
| 40 | |
| 30 | |
| 0.00065 | |
| 2 | |
| -45 | |
| 155 | |
| Tape and Reel | |
| 10.2 | |
| Surface Mount | |
| 6.8 | |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

