50-75% Off
EatonFP3-R68-RInductor Surface Mount
Inductor Power Wirewound 0.72uH 15% 100KHz Powdered Iron 9.72A 0.011Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Powdered Iron | |
| 0.72u | |
| 15% | |
| 100K | |
| 9.72 | |
| 11.6 | |
| 0.011 | |
| 2 | |
| -40 | |
| 155 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.7 | |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

