EatonFP3-1R0-RInductor Surface Mount
Inductor Power Shielded Wirewound 1.1uH 15% 100KHz Powdered Iron 6.26A 0.0112Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1.1u | |
| 15 | |
| 15% | |
| 100K | |
| 6.26 | |
| 9.5 | |
| 0.0112 | |
| 2 | |
| -40 | |
| 155 | |
| Tape and Reel | |
| 7.25 | |
| Surface Mount | |
| 6.7 | |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

