EatonFP3-100-RInductor Surface Mount
Inductor Power Shielded Wirewound 10.9uH 15% 100KHz Powdered Iron 2.3A 0.101Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 10.9u | |
| 15% | |
| 100K | |
| 2.3 | |
| 3 | |
| 0.101 | |
| 2 | |
| -40 | |
| 155 | |
| Tape and Reel | |
| 7.25 | |
| Surface Mount | |
| 6.7 | |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

