EatonFP2-V150-RInductor Surface Mount
Inductor Power Wirewound 0.15uH 15% 1MHz Ferrite 37A 0.00028Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 0.15u | |
| 15% | |
| 1M | |
| 37 | |
| 25.5 | |
| 0.00028(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 6.7 | |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
