EatonFP1308-R11-RInductor Surface Mount
Inductor Power Wirewound 0.11uH 10% 100KHz Ferrite 68A 0.00024Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 0.11u | |
| 10% | |
| 100K | |
| 68 | |
| 120 | |
| 0.00024 | |
| 2 | |
| 5050 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.7 | |
| Surface Mount | |
| 12.95 | |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

